48128 | Schneider Electric

Connection, front side, top, 115 mm, for NW08-16, 48128

Order No.: 01P4806
EAN: 3303430481287
MPN:
48128
48128 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.8007 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
408.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.8007 €

Front connection, 48128, Schneider Electric

Front connection top mounting, for NW 08 - 16, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.

Technical specifications
Filter Property Value
Product type connection
Version front side, top, 115 mm
Suitable for NW08-16
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes