48127 | Schneider Electric
Connection, front side, bottom, 115 mm, for NW20, 48127
Order No.: 01P4805
EAN: 3303430481270
MPN:
48127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
483.378 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 48127, Schneider Electric
Front connection, bottom mounting, for NW 20, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, bottom, 115 mm | |
| Suitable for | NW20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |