48124 | Schneider Electric

Connection, front side, top, 115 mm, for NW20, 48124

Order No.: 01P4802
EAN: 3303430481249
MPN:
48124
Series: Masterpact
48124 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
409.0744 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
409.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
409.0744 €

Front connection, 48124, Schneider Electric

Front connection top mounting, for NW 20, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.

Technical specifications
Filter Property Value
Product type connection
Version front side, top, 115 mm
Suitable for NW20
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes