47521 | Schneider Electric
Cylinder lock kit, Ronis, for NT, 47521
Order No.: 01P4700
EAN: 3303430475217
MPN:
47521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.7506 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker locking, 47521, Schneider Electric
The Ronis lock adaptation kit is designed for NT systems and is used to secure the OFF position with a single key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Ronis | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |