47519 | Schneider Electric
Cylinder lock kit, Profalux, for NT, 47519
Order No.: 01P4699
EAN: 3303430475194
MPN:
47519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.7506 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker locking, 47519, Schneider Electric
The Profalux keylock is used to lock the OFF position of the MasterPact NT fixed/drawout circuit breaker, ensuring that it remains securely in place. Only one key is required to lock and unlock the circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Profalux | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |