47512 | Schneider Electric
Switch on button, for NT, 47512
Order No.: 01P4694
EAN: 3303430475125
MPN:
47512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.0795 € *
Standard delivery time from the manufacturer is: 1 Week
BPFE electric close button, 47512, Schneider Electric
BPFE electric close button, Product series: Masterpact NT - Series: Masterpact - Product or component type: Electric locking push - button - Device application: Control - Additional pole contact: 1 NO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch on button | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |