47462 | Schneider Electric

Motor drive, 100-130 VDC, for circuit breaker, 47462

Order No.: 01P4684
EAN: 3303430474623
MPN:
47462
Series: EasyPact MVS
47462 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,403.4503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,403.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,403.4503 €

Motor drive, 47462, Schneider Electric

Motor drive f. Power ch. MCH, 100 - 130 VDC

Motor drive f. Power ch. MCH, 100 - 130 VDC. Product series: Masterpact NT - Series: Masterpact - Short name of the device: Gear motor MCH - Product or component type: Gear motor mechanism MCH.

Technical specifications
Filter Property Value
Product type motor drive
Version 100-130 VDC
Suitable for circuit breaker
Logistics
Property Value
Customs tariff number 85389099
Country of origin NL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes