47442 | Schneider Electric

Switch-on coil, 100-130 V AC/DC, for circuit breaker, 47442

Order No.: 01P4671
EAN: 3303430474425
MPN:
47442
47442 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
354.0369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
354.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.0369 €

Voltage release, 47442, Schneider Electric

Switch-on coil XF, 100-130 VDC/AC, 50-60 Hz. Switch-on coil XF, 100-130 VDC/AC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF - control circuit voltage: 100-130 V DC, 100-130 V AC 50/60 Hz.

Technical specifications
Filter Property Value
Product type switch-on coil
Version 100-130 V AC/DC
Suitable for circuit breaker
Logistics
Property Value
Customs tariff number 85389099
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes