47414 | Schneider Electric
Switch-on coil, with remote annunciator, 100-130 V AC/DC, for circuit breaker, 47414
Order No.: 01P4658
EAN: 3303430474142
MPN:
47414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
364.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 47414, Schneider Electric
Switch-on coil with remote indicator XF com, 100-130 VDC/AC, 50-60 Hz. Switch-on coil with remote indicator XF com, 100-130 VDC/AC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF com - control circuit voltage: 100-130 V DC, 100-130 V AC 50/60 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | with remote annunciator, 100-130 V AC/DC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |