47375 | Schneider Electric

Shunt releases, 380-480 VAC, for NT/NW, 47375

Order No.: 01P4638
EAN: 3303430473756
MPN:
47375
47375 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
375.1594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
375.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
375.1594 €

Voltage release, 47375, Schneider Electric

MX shunt opening release, instantaneous, 380-480VAC, 50-60Hz . MX shunt opening release, instantaneous, 380-480VAC, 50-60Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.

Technical specifications
Filter Property Value
Product type shunt releases
Version 380-480 VAC
Suitable for NT/NW
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
SVHC free No