47372 | Schneider Electric

Shunt releases, 100-130 V AC/DC, for NT/NW, 47372

Order No.: 01P4635
EAN: 3303430473725
MPN:
47372
47372 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
354.0369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
354.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.0369 €

Voltage release, 47372, Schneider Electric

Shunt opening release MX, 100-130VDC/AC, 50-60Hz . MX shunt opening release, 100-130VDC/AC, 50-60Hz. Product or component type: Shunt release - Short designation of the device: second MX - Type of the shunt release: instantaneous shunt release - Control circuit voltage: 100...130.

Technical specifications
Filter Property Value
Product type shunt releases
Version 100-130 V AC/DC
Suitable for NT/NW
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
SVHC free No