47350 | Schneider Electric
Switch-on coil, 24 VAC/24-30 VDC, for circuit breaker, 47350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.8116 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 47350, Schneider Electric
Switch-on coil XF, 24VDC/AC, 50-60Hz. Switch-on coil XF, 24VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: XF - Control circuit voltage: 24 V AC, 24...30 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |