47344 | Schneider Electric
Remote reset, 110-130 VAC, for circuit breaker, 47344
Order No.: 01P4616
EAN: 3303430473442
MPN:
47344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.9869 € *
Standard delivery time from the manufacturer is: 1 Week
Reset remotely, 47344, Schneider Electric
Reset remotely - 100 to 130 Volts AC - designed for a fixed circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote reset | |
| Version | 110-130 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |