47326 | Schneider Electric

Switch off coil, with remote annunciator, 380-480 VAC, for circuit breaker, 47326

Order No.: 01P4604
EAN: 3303430473268
MPN:
47326
47326 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
386.1788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
386.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
386.1788 €

Voltage release, 47326, Schneider Electric

Voltage release with remote indicator MX com, 380-480VAC, 50-60Hz. Cut-off coil with remote indicator MX com, 380-480VAC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX com - Type of voltage release: Shunt opening release.

Technical specifications
Filter Property Value
Product type switch off coil
Version with remote annunciator, 380-480 VAC
Suitable for circuit breaker
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
SVHC free No