47323 | Schneider Electric
Switch off coil, with remote annunciator, 100-130 V AC/DC, for circuit breaker, 47323
Order No.: 01P4601
EAN: 3303430473237
MPN:
47323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
364.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, 47323, Schneider Electric
MX com Voltage release with remote indicator, 100-130VDC/AC, 50-60Hz. Cut-off coil with remote indicator MX com, 100-130VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX com - Type of the voltage release: Shunt opening release - Control circuit voltage: 100...1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | with remote annunciator, 100-130 V AC/DC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |