47314 | Schneider Electric

Switch-on coil, with remote annunciator, 200-250 V AC/DC, for circuit breaker, 47314

Order No.: 01P4595
EAN: 3303430473145
MPN:
47314
47314 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
364.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
364.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
364.4494 €

Voltage release, 47314, Schneider Electric

Switch-on coil with remote indicator XF com, 200-250VDC/AC, 50-60Hz. Switch-on coil with remote indicator XF com, 200-250VDC/AC, 50-60Hz. Product or component type: voltage release - short designation of the device: XF com - control circuit voltage: 200...250 V DC, 200...250 V AC 50/60 Hz.

Technical specifications
Filter Property Value
Product type switch-on coil
Version with remote annunciator, 200-250 V AC/DC
Suitable for circuit breaker
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
SVHC free No