47292 | Schneider Electric
Trip unit, electronic triggers, for NT, 47292
Order No.: 01P4583
EAN: 3606480344800
MPN:
47292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,810.6253 € *
Standard delivery time from the manufacturer is: 1 Week
Micrologic, 47292, Schneider Electric
The Micrologic 6.0 E is designed for use with the MASTERPACT NT drawout system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trip unit | |
| Version | electronic triggers | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 90303900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| RoHS conform | Yes |
| SVHC free | No |