47283 | Schneider Electric

Trip unit, electronic triggers, for NT/NW, 47283

Order No.: 01P4574
EAN: 3606480344763
MPN:
47283
47283 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,906.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,906.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,906.2491 €

Micrologic, 47283, Schneider Electric

Micrologic 5.0E (Energy meter) is an electronic control unit used on Masterpact NT 06 to 16 and Masterpact NW 08 to 63 fixed circuit breakers. This control unit has a selective protection (LSI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 5.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 5.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with fixed Masterpact NT and NW basic frame.

Technical specifications
Filter Property Value
Product type trip unit
Version electronic triggers
Suitable for NT/NW
Logistics
Property Value
Country of origin NL
Customs tariff number 90303900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 4,4'-isopropylidenediphenol | Lead
RoHS conform Yes
SVHC free No