34036 | Schneider Electric
Neutral or earth fault protection, (L x W x H) 102 x 295 x 127 mm, for NW08-40/NS1600b-3200, 34036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,488.2616 € *
Standard delivery time from the manufacturer is: 1 Week
External sensor, 34036, Schneider Electric
External sensor (NCT) for neutral of 3 Phase - 4 Wire systems. EasyPact MVS is compliant with international standards (IEC 60947, CE, EAC and RoHS). The dimension is 127mm x 295mm x 102mm (H x W x D).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | neutral or earth fault protection | |
| Length | 102 mm | |
| Width | 295 mm | |
| Height | 127 mm | |
| Suitable for | NW08-40/NS1600b-3200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |