33998 | Schneider Electric
Phase separator, for NS1600b-3200, 33998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.9561 € *
Standard delivery time from the manufacturer is: 1 Week
Phase separator, 33998, Schneider Electric
This barrier is flexible insulated partitions used to reinforce isolation of connection points. It is mandatory for voltages u 500 V for both fixed and withdrawable products. Barriers are installed vertically between front or rear connection terminals. It is a set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase separator | |
| Suitable for | NS1600b-3200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |