33996 | Schneider Electric
Locking device, 1 to 3 padlocks, for NS1600b-3200, 33996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4747 € *
Standard delivery time from the manufacturer is: 1 Week
Locking device, 33996, Schneider Electric
The ComPact NS1600b can be secured to the NS3200 using a toggle padlocking device with three padlocks, allowing the removable adapter to be locked in either the OFF or ON position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Version | 1 to 3 padlocks | |
| Suitable for | NS1600b-3200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |