33897 | Schneider Electric
Pushbutton, with cover, for Masterpact NT/NS630b-1600, 33897
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.4939 € *
Standard delivery time from the manufacturer is: 1 Week
Pushbutton transparent cover, 33897, Schneider Electric
This is a transparent cover which blocks access to the open/close pushbuttons of Compact NS and Masterpact NT devices. It is possible to independently lock the opening button and the closing button. The pushbuttons may be locked using either a padlock (diameter from 5 to 8 mm, not supplied), lead seal or two screws. The locking device is often combined with a remote operating mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with cover | |
| Suitable for | Masterpact NT/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |