33878 | Schneider Electric
Rotary handle, black, for NS630b-1600, 33878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.1503 € *
Available in 3 Days: 3 pcs. - if ordered today
Rotary handle, 33878, Schneider Electric
It is an extended black rotary handle for Compact NS630b to 1600 devices. It is suitable for isolation and it is used for standard applications. This rotary handle is a front control accessory. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The degrees of protection are IP55 and IK08. It may be locked in the OFF position by one to three padlocks, hasp diameter 5 to 8 mm (not supplied).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |