33848 | Schneider Electric
Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33848
Order No.: 01P4398
EAN: 3303430338482
MPN:
33848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
867.2244 € *
Standard delivery time from the manufacturer is: 1 Week
Modbus COM module, 33848, Schneider Electric
The 33848 is a modbus COM module for electrically operated drawout NS630b - 1600.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication module | |
| Version | modbus COM | |
| Length | 58 mm | |
| Width | 54 mm | |
| Height | 90 mm | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |