33822 | Schneider Electric
Undervoltage release, 200-250 V AC/DC, for circuit breaker, 33822
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.6994 € *
Standard delivery time from the manufacturer is: 1 Week
Undervoltage release MN, 200-250VDC/AC, 50-60Hz
Undervoltage release MN, 200-250VDC/AC, 50-60Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 200...250 V DC, 200...
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 200-250 V AC/DC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |