33812 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for circuit breaker, 33812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.6994 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-off coil, 33812, Schneider Electric
Switch-off coil MX, 100-130VDC/AC, 50-60Hz. MX shut-off coil, 100-130VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of the voltage release: Shunt opening release - Control circuit voltage: 100...130 V DC, 100...130 V AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 100-130 V AC/DC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |