33776 | Schneider Electric
Cylinder lock kit, Ronis, for NT, 33776
Order No.: 01P4367
EAN: 3303430337768
MPN:
33776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.4128 € *
Standard delivery time from the manufacturer is: 1 Week
Cylinder lock kit, 33776, Schneider Electric
The Ronis lock adaptation kit is designed for NT chassis and is currently in the disconnected position. It comes with one key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock kit | |
| Version | Ronis | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |