33731 | Schneider Electric
Rear connection, rear, horizontal mounting on top, for NS630b-1600, 33731
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.4244 € *
Standard delivery time from the manufacturer is: 1 Week
Rear connection, 33731, Schneider Electric
This product is designed for horizontal mounting with a rear connection and is suitable for NS 630b to 1600 cradle with 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, horizontal mounting on top | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |