33728 | Schneider Electric
Connection, front side, bottom, 70 mm, for NS630b-1600, 33728
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.5997 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 33728, Schneider Electric
The mounting for NS 630b..1600 cradle features a front connection with downside mounting and is designed for 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, bottom, 70 mm | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |