33717 | Schneider Electric
Door sealing frame, for NS630b-1600, 33717
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9959 € *
Standard delivery time from the manufacturer is: 1 Week
Front panel, 33717, Schneider Electric
The escutcheon for the toggle on the ComPact NS630b has been replaced with one suitable for the NS1600 model. This switch is manually operated and features a small cut - out design, providing an IP40 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door sealing frame | |
| Suitable for | NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |