33673 | Schneider Electric
Undervoltage release, 380-480 VAC, for circuit breaker, 33673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.5881 € *
Standard delivery time from the manufacturer is: 1 Week
Undervoltage release, 33673, Schneider Electric
This is a MN undervoltage release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 380 VAC to 480 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 380-480 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |