33661 | Schneider Electric
Shunt releases, 100-130 V AC/DC, for NS630b-NS3200, 33661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.5869 € *
Available in 3 Days: 12 pcs. - if ordered today
Shunt trip release, 33661, Schneider Electric
This is a MX shunt trip release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 100 VDC to 130 VDC or 100 VAC to 130 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947 - 2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 100-130 V AC/DC | |
| Suitable for | NS630b-NS3200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |