33648 | Schneider Electric
Phase separator, for NT/NS630b-1600, 33648
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Phase separator, 33648, Schneider Electric
The set of three components includes interphase barriers, a fixed circuit breaker, and is suitable for rear connections. It can be mounted either on the top or bottom and comes in 3 or 4 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase separator | |
| Suitable for | NT/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |