33643 | Schneider Electric
Vertical rails, for NT/NS630b-1600, 33643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
725.1622 € *
Available in 3 Days: 11 pcs. - if ordered today
Vertical rails, 33643, Schneider Electric
This accessosy is vertical connection adapters for 4 poles Compact NS 630b to 1600 and Masterpact NT 06 to 16. It is screwed to the front connection terminals of fixed or drawout devices. The rated current is up to 1600 A. They are sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vertical rails | |
| Suitable for | NT/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |