33628 | Schneider Electric
Terminal cover, long, 3 pole, for INS/INV/NS630b-1600, 33628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5753 € *
Available in 3 Days: 49 pcs. - if ordered today
Terminal cover, 33628, Schneider Electric
The terminal shield is designed to be long and provides protection for the fixed MasterPact NT and ComPact NS630b to NS1600 circuit breakers. It has an IP40 rating and consists of 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | long, 3 pole | |
| Suitable for | INS/INV/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |