33623 | Schneider Electric
Spreader, 70 mm to 95 mm, for NT06-16, 33623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
472.2753 € *
Available in 3 Days: 2 pcs. - if ordered today
Spreader, 33623, Schneider Electric
This accessory is spreaders for 4 poles Compact NS 630b to 1600 and Masterpact NT 06 to 16. It is screwed to the circuit - breaker terminals to increase the pitch between poles from 70mm to 95mm. The rated current is up to 1600 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spreader | |
| Version | 70 mm to 95 mm | |
| Suitable for | NT06-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |