33603 | Schneider Electric
Connection, front side, bottom, 70 mm, for NS1600, 33603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.7247 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 33603, Schneider Electric
This product is designed for NS 1600 and features a front connection, downside mounting, and 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, bottom, 70 mm | |
| Suitable for | NS1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |