33601 | Schneider Electric
Connection, front side, bottom, 70 mm, for NS630b-1000L, 33601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.5369 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 33601, Schneider Electric
The mounting for NS 630b..1000 L consists of 3 poles with a front connection and a downside configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, bottom, 70 mm | |
| Suitable for | NS630b-1000L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |