33598 | Schneider Electric
Connection, front side, top, 70 mm, for NS630b-1000, 33598
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.5942 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, 33598, Schneider Electric
The front connection upside mounting is designed for NS 630b..1000 with 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, top, 70 mm | |
| Suitable for | NS630b-1000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |