33576 | Schneider Electric
Neutral or earth fault protection, for NT06-16/NS630b-1600, 33576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,026.3869 € *
Standard delivery time from the manufacturer is: 1 Week
External sensor, 33576, Schneider Electric
A ground - fault protected external sensor for neutral, ranging from 400 A to 1600 A, designed for use with 3 - pole circuit breakers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | neutral or earth fault protection | |
| Suitable for | NT06-16/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |