33574 | Schneider Electric
Summation current transformer, (L x W x H) 72 x 572 x 281 mm, for NW/NS1600b-3200, 33574
NCNR (non cancelable / non returnable)
Summation current transformer, 33574, Schneider Electric
This is a rectangular sensor for earth leakage protection for Compact NS 1600b to 3200 devices equipped with Micrologic 7 A/P trip unit. The sensor is installed around the busbars (phases + neutral) to detect the zero phase sequence current required for the earth - leakage protection. The operational current is up to 3200 A. The inside dimensions are 470mm (W) x 160mm (H) x 72mm (D). The external dimensions are 572mm (W) x 281mm (H) x 72mm (D). The weight is 18 Kg. The sensor is installed in the switchboard. The sensor is provided with a cable for the connection to Compact NS circuit breaker.
| Filter | Property | Value |
|---|---|---|
| Product type | summation current transformer | |
| Length | 72 mm | |
| Width | 572 mm | |
| Height | 281 mm | |
| Suitable for | NW/NS1600b-3200 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |