33573 | Schneider Electric
Window sensor, (L x W x H) 71 x 381 x 216 mm, for NT/NW/NS630b-1600, 33573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,826.2381 € *
Standard delivery time from the manufacturer is: 1 Week
Window sensor, 33573, Schneider Electric
The dimensions of the rectangular sensor for earth leakage protection in the MasterPact NT and ComPact NS630b to NS1600 range from 280mm x 115mm. It is designed to handle currents up to 1600A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | window sensor | |
| Length | 71 mm | |
| Width | 381 mm | |
| Height | 216 mm | |
| Suitable for | NT/NW/NS630b-1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |