33536 | Schneider Electric
Trip unit, electronic triggers, for NS630b-1600, 33536
NCNR (non cancelable / non returnable)
Electronic trigger, 33536, Schneider Electric
Micrologic 2.0E (Energy meter) is an electronic control unit used on Compact NS630b to NS1600 drawout circuit breakers. This control unit has a basic protection (LI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short - circuits. Micrologic 2.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 2.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with drawout Compact NS basic frame.
| Filter | Property | Value |
|---|---|---|
| Product type | trip unit | |
| Version | electronic triggers | |
| Suitable for | NS630b-1600 |
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | NL |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |