33512 | Schneider Electric
Trip unit, electronic, for circuit breaker, 33512
NCNR (non cancelable / non returnable)
Electronic trigger, 33512, Schneider Electric
Micrologic 5.0A (Ammeter) is an electronic trip unit used on Compact NS630b to NS3200 circuit breakers. This control unit has a selective protection and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 5.0A indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 5.0A is equipped with a digital LCD screen that displays the true RMS current values with 1.5% accuracy. This trip unit can be associated with Compact NS basic frame.
| Filter | Property | Value |
|---|---|---|
| Product type | trip unit | |
| Version | electronic | |
| Suitable for | circuit breaker |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |