33511 | Schneider Electric
Trip unit, electronic, for circuit breaker, 33511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
921.5122 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic trigger, 33511, Schneider Electric
Micrologic 5.0 is an electronic trip unit used on Compact NS630b to NS3200 circuit breakers. This control unit has a selective protection and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 5.0 indicates overloads with an Alarm LED. This trip unit can be associated with Compact NS basic frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trip unit | |
| Version | electronic | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |