33093 | Schneider Electric
Sensor plug, 1000 A, for NT/NW, 33093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.285 € *
Available in 3 Days: 11 pcs. - if ordered today
Sensor plug, 33093, Schneider Electric
The sensor plug 1000 A is designed for use with Masterpact NT/NW circuit breakers that are equipped with Micrologic technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor plug | |
| Version | 1000 A | |
| Suitable for | NT/NW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |