32556 | Schneider Electric
Door sign, for NS400-630, 32556
Order No.: 01P4054
EAN: 3303430325567
MPN:
32556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 1 Week
Door sign, 32556, Schneider Electric
This is a spare part for toggle escutcheon mounted on Compact NSX 400/630, EasyPact CVS 400/630 and PowerPact Multistandard L frame. It is a small cut - out part (Compact NS type). It is mounted on the switchboard door. It increases the degree of protection to IP40, IK07.
Features
- MicroLogic electronic control unit provides electrical measurement and analysis functions
- ComPacT NS offers an optimized range of auxiliaries and accessories, field installable
- Flexible installation, in any position, in a switchboard or wall-mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door sign | |
| Suitable for | NS400-630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |