31288 | Schneider Electric
Rotary handle, black, for INS2000-2500, 31288
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.0994 € *
Available in 3 Days: 9 pcs. - if ordered today
Rotary handle, 31288, Schneider Electric
This INS accessory is an extended red safety rotary handle with yellow background. It prevents door opening when the circuit breaker is in open position O. It keeps disconnection. It is a set of 1 device. The color of the handle is red with yellow background.
Features
- This range is the easy choice for quality and value
- it deliver a high level of performance and cost-saving functionality that is unusual in their price range
- It is easy to install
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | INS2000-2500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |