31084 | Schneider Electric
Rotary handle, black, for INS/INV320-630, 31084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary handle, 31084, Schneider Electric
It is a black rotary handle on front for Compact INS320 to 630 and Compact INV320 to 630 switch disconnectors. It is suitable for isolation and it is used for emergency - off applications. This rotary handle is a front control accessory. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The degrees of protection are IP55 and IK08.
Features
- Experience easier installation thanks to a new ergonomic front-plate design
- Ergonomic new toggle for easier breaker manual operation
- This range is the easy choice for quality and value
- it deliver a high level of performance and cost-saving functionality that is unusual in their price range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | INS/INV320-630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |