29471 | Schneider Electric
Interface and automatic control unit, 380-415 VAC/440 VAC, for NS630b-1600/NSX100-250/NSX400-630, 29471
NCNR (non cancelable / non returnable)
Remote control, 29471, Schneider Electric
It is a remote controlled source changeover system for Compact NSX, Compact NS and Masterpact devices. It is composed of an ACP plate and of an integrated BA controller. This ACP provides in a single unit the protection of the controller, the control and the connection to the devices. The BA controller is used to create simple source - changeover system that switch from one source to another depending on the presence of voltage UN on the “Normal” source. The BA controller is generally used to manage two permanent sources. The control voltage is from 380 VAC to 415 VAC 50/60 Hz, or 440 VAC 60 Hz.
| Filter | Property | Value |
|---|---|---|
| Product type | interface and automatic control unit | |
| Version | 380-415 VAC/440 VAC | |
| Suitable for | NS630b-1600/NSX100-250/NSX400-630 |
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85362090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |